What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay DZ23C12-E3-18

Zener Diode Dual Common Cathode 12V 5% 7Ohm 300mW 3-Pin SOT-23 T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DZ23C12-E3-18.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Dual Common Cathode 11V 5% 300mW 3-Pin SOT-23 T/R
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 225mW 10V
Zener Diode Dual Common Anode 12V 5% 20Ohm 300mW 3-Pin SOT-23 T/R
DZ23C Series 10 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3

Descriptions

Descriptions of Vishay DZ23C12-E3-18 provided by its distributors.

Zener Diode Dual Common Cathode 12V 5% 7Ohm 300mW 3-Pin SOT-23 T/R
DZ23-Series 12 V 300 mW ±5 % Small Signal Zener Diode - SOT-23-3
Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode Array 100nA @ 9V 300mW 12V 20Ohm
Zener Diode Sot23 |Vishay DZ23C12-E3-18
5% 100nA 12V 20¦¸ 300mW 1 SOT-23-3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric