onsemi BZX84C10ET1

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 225mW 10V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C10ET1.

IHS

Datasheet6 pages14 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C10ET1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.074
$ 0.074
Stock
74,888
5,067,613
5,067,613
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
SOT-23
Zener Voltage
10 V
10 V
10 V
Tolerance
6 %
5 %
5 %
Power Dissipation
300 mW
250 mW
250 mW
Impedance
10 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
200 nA
200 nA
200 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Related Parts

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 8V 225mW 10V
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Diodes Inc.BZX84C13Q-7-F
Zener Diode Single 13V 6.42% 30Ohm 350mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BZX84C10ET1 provided by its distributors.

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 200nA @ 7V 225mW 10V
Zener Diode, 10V V(Z), 6%, 0.25W, Silicon, Unidirectional, TO-236AB
DIODE ZENER 10V 225MW SOT23-3
Diodes- Zener 10V 225mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd