onsemi MMBZ5242ELT1

Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5242ELT1.

IHS

Datasheet6 pages21 years ago

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBZ5242ELT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
491,802
360,541
360,541
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Dual Common Cathode 15V 5% 11Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 15V 300MW SOT23 / Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Zener Diode Sot235%, 15V, 0.3W, Dual, Common Anode |Vishay AZ23C15-HE3-18
Zener Diode Single 13V 5% 30Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 11V 5% 22Ohm 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5242ELT1 provided by its distributors.

Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
Diodes- Zener 12V 225mW No-Cancel/No-Return
1μA Freestanding SOT-23 SMD mount,glue mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd