Vishay 600D226F250DL4E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 250V 22muF -10% +50% 0.375Diax2.187L 9.53mmx55.56mm
$ 19.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 600D226F250DL4E3.

IHS

Datasheet7 pages9 years ago

Alternate Parts

Price @ 1000
$ 19.7
$ 16.74
Stock
10,760
7,599
Authorized Distributors
5
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
5.75 Ω
5.75 Ω
Life (Hours)
-
2000 hours
Ripple Current
121 mA
121 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cornell DubilierTC55
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 345mA 1000h 85°C
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J220MAD
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Vishay 600D226F250DL4E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 250V 22muF -10% +50% 0.375Diax2.187L 9.53mmx55.56mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 250V AXIAL TH
22uF 250V 9.53x55.5 Axi

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric