Nichicon TVX1J220MAD

Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1J220MAD.

IHS

Datasheet2 pages7 years ago

element14 APAC

Newark

CAD Models

Download Nichicon TVX1J220MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
NichiconTVX1V220MAD
VX Series 22 uF 35 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Nichicon TVX1J220MAD provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Electrolytic capacitor; 22uF; 63V; 85deg.C; 6.3x12; 20%
Aluminum Electrolytic Capacitor 22Uf, 63V, 20%, Axial; Capacitance:22Μf; Voltage Rating:63V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 22µF, 63V, 20%; Capacitance: 22µF; Voltage Rating: 63V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 6.3mm; Lead Spacing: -; Height: 12mm; Operating Temperature Min: -4

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL