Cornell Dubilier SKA220M063

Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
$ 0.312
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SKA220M063.

IHS

Datasheet3 pages20 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2010-12-23
LTD Date2011-03-01

Related Parts

Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J220MAD
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier SKA220M063 provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Capacitor, Al Electrolytic, 22 uF, 0 to 63 WVDC, 79 VDC, +/-20%, Axial Leaded
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor; Capacitor Type:General Purpose; Capacitance:22µF; Voltage Rating:63VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor