Nichicon TVX2E220MCD

VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2E220MCD.

IHS

Datasheet2 pages8 years ago

Newark

TME

CAD Models

Download Nichicon TVX2E220MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
Stock
1
9,436
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
15.072 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
140 mA
140 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2D220MCD
Cap Aluminum Lytic 22uF 200V 20% (13 X 26mm) Axial 140mA 2000h 85C
NichiconTVX2F220MCD
Cap Aluminum Lytic 22uF 315V 20% (13 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2V220MCD
Cap Aluminum Lytic 22uF 350V 20% (13 X 31.5mm) Axial 140mA 2000h 85C
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
Cornell DubilierSKA220M035
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount

Descriptions

Descriptions of Nichicon TVX2E220MCD provided by its distributors.

VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cap Aluminum Lytic 22uF 250V 20% (13 X 26mm) Axial 140mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR ALUM ELECT 22UF, 250V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:250V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:26mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL