Vishay 600D226F250DL4

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 250V 22muF -10% +50% 0.375Diax2.187L 9.53mmx55.56mm
$ 16.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 600D226F250DL4.

IHS

Datasheet7 pages9 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-18.18%

Alternate Parts

Price @ 1000
$ 16.74
$ 19.7
Stock
7,599
10,760
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
250 V
250 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
5.75 Ω
5.75 Ω
Life (Hours)
2000 hours
-
Ripple Current
121 mA
121 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2F220MCD
Cap Aluminum Lytic 22uF 315V 20% (13 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C
NichiconTVX2D220MCD
Cap Aluminum Lytic 22uF 200V 20% (13 X 26mm) Axial 140mA 2000h 85C
Cornell DubilierSKA220M050
Capacitor, Al Electrolytic; 22uF; Gen. Purp, Tubular; Axial; +/-20%; 50WVDC; 16mmL
Cornell DubilierTC55
Cap Aluminum Lytic 20uF 250V -10% to 50% (19 X 28.575mm) Axial 6.13 Ohm 345mA 1000h 85°C

Descriptions

Descriptions of Vishay 600D226F250DL4 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 600D 250V 22muF -10% +50% 0.375Diax2.187L 9.53mmx55.56mm
Cap Aluminum Lytic 22uF 250V -10% to 50% (9.53 X 55.5mm) Axial 5.75 Ohm 121mA 2000h 125C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM
Cap, 22Uf, 250V, Alu Elec, Axial; Capacitance:22Μf; Voltage(Dc):250V; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay 600D226F250DL4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric