Vishay 2KBP10M-E4/51

RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2KBP10M-E4/51.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

Farnell

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.324
Stock
43,436
144,844
Authorized Distributors
0
6
Average Rectified Current
-
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Through Hole
Through Hole
Case/Package
SIP
-
Max Operating Temperature
165 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
KBL01 Series 100 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Diode Rectifier Bridge Single 400V 2A 4-Pin Case KBPM Bulk

Descriptions

Descriptions of Vishay 2KBP10M-E4/51 provided by its distributors.

RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
2KBP10M-E4/51,2A,1000V,GLASS,I N-LINE BRIDGE, A/S,BULK-P<AZ
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
BRIDGE RECTIFIER, SINGLE PHASE, 2A, 1KV,
BRIDGE RECTIFIER, 1PH, 2A, 1KV, THD
BRIDGE-RECTIF. 2A 1000V INLINE
BRIDGE RECT 1PHASE 1KV 2A KBPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2KBP10M-E4/51.