onsemi 3N253

Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 3N253.

IHS

Datasheet3 pages15 years ago
Datasheet2 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.273
$ 0.273
Stock
44,630
357,884
357,884
Authorized Distributors
0
6
6
Average Rectified Current
2 A
-
-
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
40 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
onsemi3N249
Bridge Rectifier, 4 Elements KBPM CASE TH 400V 50A 5μA 1.5A 15.24mm × 5.08mm × 12.7mm
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA

Descriptions

Descriptions of onsemi 3N253 provided by its distributors.

Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH, 2A, 50V, THD
BRIDGE RECT 1PHASE 50V 2A KBPM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd