Vishay 2KBP08M-E4/51

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2KBP08M-E4/51.

IHS

Datasheet4 pages10 years ago

Upverter

element14 APAC

Farnell

Newark

CAD Models

Download Vishay 2KBP08M-E4/51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
1,262,638
391,807
391,807
Authorized Distributors
0
6
6
Average Rectified Current
2 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
165 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
60 A
60 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi3N258
Tube Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 3.14A 2A 4.7W 1.1V
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4
KBL02 Series 200 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4

Descriptions

Descriptions of Vishay 2KBP08M-E4/51 provided by its distributors.

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon
60A 1.1V@3.14A 2A 800V KBPM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 800V 2A KBPM
BRIDGE RECTIFIER, 1PH, 2A, 800V, KBPM-4; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:KBPM; No. of Pins:4; Diode Mounting Type:Through Hole; Operating Temperature Min:-55°C; Operating Temperature Max:165°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2KBP08M-E451
  • 2KBP08ME451