onsemi 2KBP01M

Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2KBP01M.

IHS

Datasheet3 pages15 years ago

onsemi

_legacy Avnet

iiiC

Fairchild Semiconductor

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemiKBL10
BRIDGE RECT 1PHASE 1KV 4A KBL / Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
MB2S Series 200 V 0.5 A Mini Glass Passivated Bridge Rectifier SMT - TO-269-AA

Descriptions

Descriptions of onsemi 2KBP01M provided by its distributors.

Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
BRIDGE RECT 1PHASE 100V 2A KBPM / Bridge Rectifier Single Phase Standard 100 V Through Hole KBPM
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon
RECTFR BRIDGE SGL 100V 2A 4PIN KBPM
004,PLASTIC,SIP PACKAGE, DIODE, DISCRETE<AZ
BRIDGE RECT 1PHASE 100V 2A KBPM
BRIDGE RECTIFIER, 2A, 100V, KBPM; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:4.7W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:KBPM; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); No. of Phases:Single; Package / Case:KBPM; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd