Vishay 2KBP005M-E4/51

Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2KBP005M-E4/51.

Newark

Datasheet4 pages10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
4,141
58,122
58,122
Authorized Distributors
0
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
SIP
-
-
Max Operating Temperature
165 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
60 A
40 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
50 V
50 V
50 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemiKBL10
BRIDGE RECT 1PHASE 1KV 4A KBL / Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4

Descriptions

Descriptions of Vishay 2KBP005M-E4/51 provided by its distributors.

Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Bulk
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon
60A 1.1V@3.14A 2A 50V KBPM Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 1PH, 2A, 50V, D-44-4
2KBP005M-E4/51, BRIDGE RECTIFIER, 2A 50V, 4-PIN KBPM
BRIDGE RECT 1PHASE 50V 2A KBPM
BRIDGE RECTIFIER, 1PH, 2A, 50V, D-44-4; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:D-44; No. of Pins:4; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2KBP005M-E4/51.
  • 2KBP005M-E451