onsemi KBL10

BRIDGE RECT 1PHASE 1KV 4A KBL / Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KBL10.

IHS

Datasheet0 pages0 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi KBL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.127
Stock
153,166
72,011
Authorized Distributors
1
3
Average Rectified Current
-
4 A
Peak Reverse Current
-
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Through Hole
Through Hole
Case/Package
SIP
SIP
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-50 °C
Max Forward Surge Current (Ifsm)
200 A
200 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi3N253
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Rail
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
KBL08 Series 800 V 200 A Through Hole Single-Phase Bridge Rectifier - KBL-4

Descriptions

Descriptions of onsemi KBL10 provided by its distributors.

BRIDGE RECT 1PHASE 1KV 4A KBL / Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Diode; Repetitive Reverse Voltage Max, Vrrm:1000V; Forward Current, If(AV):4A; Forward Voltage Max, VF:1.1V; Termination Type:Solder; Operating Temperature Range:-55°C to +150°C; Package/Case:KBL; No. of Pins:4 ;RoHS Compliant: Yes
BRIDGE RECTIFIER, 4A, 1000V, KBL; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):4A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:6.58W; Diode Mounting Type:Through Hole; Bridge Rectifier Case Style:KBL; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); External Depth:6.48mm; External Length / Height:16.38mm; External Width:19.6mm; Forward Surge Current Ifsm Max:200A; Package / Case:KBL; RMS Input Voltage:700V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd