Vishay 1N4448WS-G3-08

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4448WS-G3-08.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.044
$ 0.044
Stock
151,186
5,752,919
5,752,919
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
-
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
250 mA
250 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.15A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-G3-18)
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Diodes Inc.1N4148WSF-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R

Descriptions

Descriptions of Vishay 1N4448WS-G3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R
SWITCHING DIODE GENPURP SOD323
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount Standard Diode Standard 720mV @ 5mA 150mA 4ns 100V
DIODE GEN PURP 75V 150MA SOD323
75V 350mA 4ns 5¦ÌA 150mA SOD-323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric