Diodes Inc. 1N4148WSF-7

Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WSF-7.

Diodes Inc SCT

Technical Drawing5 pages9 years ago

IHS

TME

Inventory History

3 month trend:
+3.85%

CAD Models

Download Diodes Inc. 1N4148WSF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.042
$ 0.042
Stock
1,943,062
28,096,680
28,096,680
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2.5pF @ 0V 1MHz 200mA 0.41W 4ns
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. 1N4148WSF-7 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
1N4148 Series 100 V 250 mA 400 mW Surface Mount Fast Switching Diode - SOD-323F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diodes & Bridges; 1N4148WSF-7; DIODES; 2; 250 mA; 100 V; 500 nA
DIODE, SMALL SIGNAL, 100V/0.25A, SOD323F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323F; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
Diodes - Rectifiers - Single Standard Tape & Reel (TR) 1 (Unlimited) SC-90, SOD-323F Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 1.25V @ 150mA -65°C~150°C 500nA @ 80V DIODE GEN PURP 100V 250MA SOD323

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WSF-7.
  • 1N4148WSF7