Diodes Inc. 1N4448WS-7-F

1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448WS-7-F.

IHS

Datasheet5 pages3 years ago

Newark

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-32.36%

CAD Models

Download Diodes Inc. 1N4448WS-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.101
$ 0.101
Stock
5,323,279
3,372,853
3,372,853
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
720 mV
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.1N4148W-7-F
Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes
Diodes Inc.BAW56-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAS16 Series 75 V 300 mA 350 mW Surface Mount Switching Diode - SOT-23-3
DIODE, RECTIFIER, FAST, VR 75V, IF 500MA, PKG SOD-323,VF 1.25V, TRR 4NS, CJ 4PF, CS 4A
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. 1N4448WS-7-F provided by its distributors.

1N4448WS Series 4 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Small Signal Diode, Switching Diode, Single, 75 V, 500 mA, 1.25 V, 4 ns, 4 A
Rectifier Diodes & Bridges; 1N4448WS-7-F; DIODES; 2; 500 mA; 75 V; 2.5 µA
DIODE, SWITCHING, 75V, 0.2W, SOD-323; Diode Type:Switching; Forward Current If(AV):150mA; Repetitive Reverse Voltage Vrrm Max:75V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WS-7-F.
  • 1N4448WS7F