onsemi FDLL4148-D87Z

Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL4148-D87Z.

Upverter

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

Farnell

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-27.18%

CAD Models

Download onsemi FDLL4148-D87Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.022
$ 0.022
Stock
1,105,737
33,964,418
33,964,418
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.1N4148WSF-7
DiodesZetex Rectifier diode Diodes, 250mA, 100V, surface mount, SOD-323Fencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 60V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of onsemi FDLL4148-D87Z provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
DIODE GEN PURP 100V 200MA SOD80 / Diode Standard 100 V 200mA Surface Mount SOD-80
onsemi Rectifier Diode, 300mA, 100V, TH, SOD-80, 2-Pin
In a Pack of 100, ON Semi 100V 300mA, Diode, 2-Pin SOD-80 FDLL4148-D87Z
FDLL4148 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-80
SMALL SIGNAL DIODE 100V 200mA LL-34; Diode Type:Small Signal; Forward Current If(AV):5A; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:650mV; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:80A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDLL4148 D87Z
  • FDLL4148"D87Z
  • FDLL4148-D87Z.
  • FDLL4148D87Z
  • FDLL4148_D87Z