What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. 1N4448WQ-7-F

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448WQ-7-F.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

TME

Inventory History

3 month trend:
-5.21%

CAD Models

Download Diodes Inc. 1N4448WQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.1N4148WSF-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 2.5pF @ 0V 1MHz 200mA 0.41W 4ns
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Diodes Inc.BAV5004WS-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. 1N4448WQ-7-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Diode Small Signal Switching 75V 0.5A 2-Pin SOD-123 T/R Automotive AEC-Q101
DIODE, SMALL SIGNAL, 75V, 0.5A, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WQ7F