Vishay 1N4151WS-E3-18

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4151WS-E3-18.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+6.06%

CAD Models

Download Vishay 1N4151WS-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.095
$ 0.095
Stock
177,752
264,411
264,411
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
SOD-323-2
SOD-323-2
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
50 µA
50 µA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.1N4148WSF-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon

Descriptions

Descriptions of Vishay 1N4151WS-E3-18 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
Diode Small Signal Switching 75V 0.15A 2-Pin SOD-323 T/R
Switching Diode Genpurp Sod323 |Vishay 1N4151WS-E3-18
SWITCHING DIODE GENPURP SOD323
DIODE GEN PURP 50V 150MA SOD323
50V 500mA 4ns 50nA 150mA SOD-323 1.05mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric