Vishay 1N4150W-HE3-08

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
$ 0.068
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4150W-HE3-08.

Newark

Datasheet3 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-0.94%

CAD Models

Download Vishay 1N4150W-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.089
$ 0.089
Stock
60,621
535,896
535,896
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-24
LTD Date2024-12-24

Related Parts

Diodes Inc.1N4148WSF-7
Rectifier Diode Small Signal Switching 100V 0.25A 4ns 2-Pin SOD-323F T/R
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 0.15A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-G3-18)

Descriptions

Descriptions of Vishay 1N4150W-HE3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Diode Small Signal Switching Si 50V 0.2A 2-Pin SOD-123 T/R Automotive AEC-Q101
SWITCHING DIODE GENPURP SOD123
DIODE STANDARD 50V 200MA SOD123
DIODE GEN PURP 50V 200MA SOD123
50V 4ns 100nA 200mA SOD-123 1.25mm
Diode Configuration:Single; Repetitive Peak Reverse Voltage:50V; Average Forward Current:200Ma; Forward Voltage Max:1V; Reverse Recovery Time:4Ns; Forward Surge Current:-; Operating Temperature Max:150°C; Diode Case Style:Sod-123 Rohs Compliant: No |Vishay 1N4150W-HE3-08.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4150W-HE3-08.