Vishay 1N4150W-E3-08

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N4150W-E3-08.

ODG (Origin Data Global)

Datasheet3 pages4 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.05%

CAD Models

Download Vishay 1N4150W-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.05
$ 0.05
Stock
549,870
219,639
219,639
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiMMBD6050
Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 35V V(RRM), Silicon
Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R
onsemiBAV74LT1
Rectifier Diode Small Signal Switching 0.2A 4ns 3-Pin SOT-23 T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon

Descriptions

Descriptions of Vishay 1N4150W-E3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
Low-signal switching diodes; VISHAY; 1N4150W-E3-08; 200 mA; 50 V; 100 nA; Surface Mount
1N4150W-E3-08, SMT SMALL SIGNAL DIODE, 50V 200MA, 4NS, 2-PIN SOD-123
RECTIFIER DIODE SM SIGNAL SWITCHING 50V 0.2A
Small Signal Diode, Single, 50 V, 200 mA, 1 V, 4 ns
1N4150 :50 V 200mA Surface Mount Diode - SOD-123
Diodes - General Purpose, Power, Switching 50 Volt 500mA 4ns
SWITCHING DIODE GENPURP SOD123
DIODE GEN PURP 50V 200MA SOD123
DIODE STANDARD 50V 200MA SOD123
DIODE, SMALL SIG, SINGLE, 50V, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: -; Operating Temperature Max: 150°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4150W-E3-08.