Vishay LS4154GS08

Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R Automotive AEC-Q101
$ 0.085
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LS4154GS08.

IHS

Datasheet4 pages5 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-10.89%

CAD Models

Download Vishay LS4154GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
DIODE GEN PURP 35V 300MA SOD80 / Diode Standard 35 V 300mA Surface Mount SOD-80 MiniMELF
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay LS4154GS08 provided by its distributors.

Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R Automotive AEC-Q101
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 35V V(RRM), Silicon
SWITCHING DIODE GENPURP SOD80 QUADROMELF
Vishay Fast switching diodes Diodes, 300mA, 35V, surface mount, Quadro Melfencapsulation, 2needle
DIODE STANDARD 25V 150MA SOD80
DIODE GEN PURP 25V 150MA SOD80
Small Signal Diode; Forward Current, If(AV):150mA; Repetitive Reverse Voltage Max, Vrrm:35V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Package/Case:41-MiniDIP; No. of Pins:41; Forward Voltage:1V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS4154-GS08