onsemi BAS21HT1G

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS21HT1G.

JRH Electronics

Datasheet3 pages20 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
-11.17%

CAD Models

Download onsemi BAS21HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.04
$ 0.04
Stock
27,358,021
2,334,656
2,334,656
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-323-2
SOD-323-2
Forward Voltage
1.25 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
1 µA
1 µA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 200V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Diode Small Signal Switching 200V 0.25A Automotive 2-Pin Quadro MELF SOD-80 T/R
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 150V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
onsemiBAS35
Diode Ultra Fast Recovery Rectifier 120V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAS21HT1G provided by its distributors.

HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching 250V 0.2A 50ns 2-Pin SOD-323 T/R / DIODE GEN PURP 250V 200MA SOD323
Diode; Schottky Barrier; Switching; Vr 250VDC; If 200mA; Pkg SOD-323; Vf 1250mV; Cj 5pF
BAS21H Series 250 V 200 mA Surface Mount Switching Diode - SOD-323
Rectifier Diodes & Bridges; BAS21HT1G; ON SEMICONDUCTOR; 2; 200 mA; 250 V; 100 µA
Diode Switching 250 Volt 0.2A 2-Pin SOD-323 Tape and Reel
DIODE, SIGNAL, 250V, SOD-323; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:250V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Non-Repetitive Surge Current (Itsm) A = 20 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 5 / Thermal Resistance W/°C = 635

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21HT1G.