onsemi MMBD6050

Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD6050.

IHS

Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet1 page26 years ago

onsemi

Fairchild Semiconductor

Sierra IC

iiiC

Inventory History

3 month trend:
-2.19%

CAD Models

Download onsemi MMBD6050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMBD1201
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
onsemiMMBD7000
Diode Ultra Fast Recovery Rectifier 100V 0.2A 3-Pin SOT-23 T/R
onsemiMMBD1203
Rectifier Diode Small Signal Switching 100V 0.2A 4ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBD4448-7-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBD6050 provided by its distributors.

Rectifier Diode Small Signal Switching 70V 0.2A 4ns 3-Pin SOT-23 T/R
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
70V 2A 4ns 100nA 200mA Freestanding SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE SWITCH 70V 0.06A SOT23-3
30 V Schottky Diode, dual, series, UHF. ONSSPCDDEYG8V5J;
STD SWITCHING DIODE IN SOT-23 PKG
SOT-23(SOT-23-3) Bipolar Transistors - BJT ROHS
DIODE GEN PURP 70V 200MA SOT23-3
Std Switching Di Sot-23 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBD6050.