Vishay 199D685X9025C1V1E3

Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D685X9025C1V1E3.

IHS

Datasheet8 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.091
$ 1.07
$ 1.07
Stock
2,658
1,436
1,436
Authorized Distributors
6
4
4
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1.5 µA
1.5 µA
1.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025CCS
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025BRW
Cap Tant Solid 6.8uF 25V 10% (5 X 13mm) Radial 5mm 3.1 Ohm 125°C T/R
Yageo GroupT350E685K025AT
Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350F685K035AT
Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350C685K016AT
Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Vishay 199D685X9025C1V1E3 provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
199D Series 6.8 uF ±10 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor
CAPACITOR TANT 6.8UF, 25V, RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric