Yageo Group T350F685K035AT

Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F685K035AT.

IHS

Datasheet14 pages3 years ago

TME

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-31.47%

Alternate Parts

Price @ 1000
$ 2.438
$ 2.604
$ 2.604
Stock
32,677
20,855
20,855
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
KYOCERA AVXTAP685K035SCS
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685K035SRW
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685K035CCS
Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole
Yageo GroupT350E685K025AT
Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C T/R

Descriptions

Descriptions of Yageo Group T350F685K035AT provided by its distributors.

Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
TANTALUM THROUGH-HOLE CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35V 6.8Uf 10% Ls=2.54Mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350F685K035AT.