KYOCERA AVX TAP685K025BRW

Cap Tant Solid 6.8uF 25V 10% (5 X 13mm) Radial 5mm 3.1 Ohm 125°C T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP685K025BRW.

IHS

Datasheet5 pages4 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.528
$ 0.387
$ 0.387
Stock
1
14,168
14,168
Authorized Distributors
2
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
3.1 Ω
Leakage Current
1.3 µA
1.3 µA
1.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT350E685K025AT
Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP685M025CCS
Tantalum Capacitor, Tap Series, 6.8 F, 20%, 25 V, Radial Leaded, 5 Mm Rohs Compliant: Yes
KYOCERA AVXTAP685M025SCS
Cap Tant Solid 6.8uF 25V 20% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C T/R
KYOCERA AVXTAP685K016SCS
Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
Cap Tant Solid 6.8uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP685K025BRW provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (5 X 13mm) Radial 5mm 3.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Lead Spacing:5mm; Termination Type:Radial Leaded; ESR:3.1ohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX