What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T350E685K025AT

Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350E685K025AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 2.476
$ 2.654
Stock
57,055
385
Authorized Distributors
6
2
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
Leakage Current
1.4 µA
1.4 µA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAP685K025SCS
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025CCS
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 5mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025BRW
Cap Tant Solid 6.8uF 25V 10% (5 X 13mm) Radial 5mm 3.1 Ohm 125°C T/R
Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350F685K035AT
Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350C685K016AT
Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of Yageo Group T350E685K025AT provided by its distributors.

Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 6.80UF;TOL 10%;RADIAL;VOL-RTG 25V
CAPACITOR TANT, 6.8UF, 25V; Capacitance:6.8µF; Voltage Rating:25V; Termination Type:Radial Leaded; Capacitor Terminals:Radial Leaded; Working Voltage, DC:25V; Leaded Process Compatible:Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.