Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350C685K016AT

Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C685K016AT.

IHS

Datasheet14 pages3 years ago

Master Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2
$ 2.08
Stock
13,863
14,179
Authorized Distributors
5
4
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
4 Ω
4 Ω
Leakage Current
900 nA
900 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP685K016SCS
Cap Tant Solid 6.8uF 16V 10% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685M016SCS
Cap Tant Solid 6.8uF 16V 20% (5 X 8.5mm) Radial 2.5mm 4 Ohm 125°C Bulk
KYOCERA AVXTAP685M016CCS
6.8UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-20%, TAP SERIES
Yageo GroupT350E685K025AT
Cap Tant Solid 6.8uF 25V 10%( 5.5 X 8.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350A685K006AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES

Descriptions

Descriptions of Yageo Group T350C685K016AT provided by its distributors.

Cap Tant Solid 6.8uF 16V 10%( 5 X 8.4mm) Radial 2.54mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
6.8μF ±10% 16V 4Ω Plugins Through hole mounting 8.4mm*8.4mm*8.4mm
6.80UF 16V 10% A COMM DIPPED-RADIAL
Radial Disc T350UltraDip II 16V 6.8muF ±10% 0.197Dia 5.00mm
T350C685K016AT, YAGEO / KEMET ELECTRONICS
CAPACITOR TANT, 6.8UF 16V RADIAL; Capac; CAPACITOR TANT, 6.8UF 16V RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:4ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Capacitor Mounting:Through Hole; Leaded Process Compatible:Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.