Vishay 199D105X9035A2V1E3

Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D105X9035A2V1E3.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-7.34%

Alternate Parts

Price @ 1000
$ 0.845
$ 0.89
$ 0.89
Stock
3,425
20,075
20,075
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
-
-
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAP105K025CRW
Cap Tant Solid 1uF 25V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R
Cap Tant Solid 1uF 35V 10% (4.5 X 8.6mm) Radial 3.18mm 125C T/R
KYOCERA AVXTAP105K035DTW
Cap Tant Solid 1uF 35V 10% (4.5 X 10mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP105K025BRS
Cap Tant Solid 1uF 25V 10% (4.5 X 11mm) Radial 5mm 10 Ohm 125°C Ammo Pack
Cap Tant Solid 1uF 35V 10% (4.5 X 9.6mm) Radial 2.54mm 125C T/R
Cap Tant Solid 1uF 35V 10%( 4.5 X 8.6mm) Radial 6.35mm 125C T/R

Descriptions

Descriptions of Vishay 199D105X9035A2V1E3 provided by its distributors.

Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
199D105X9035A2V1E3 Rohs Compliant: Yes |Vishay 199D105X9035A2V1E3
1¦ÌF 1000h@ 85¡ãC ¡À10% 35V 7.11mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric