| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 478-8949-1-ND | 2,726 | 1 | Cut Tape | ||||||||
| Newark | TAP105K025BRS | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | TAP105K025BRS | 0 | 3K | Bulk | 2h | |||||||
| Avnet | TAP105K025BRS | 0 | 3K | 13h | ||||||||
| Arrow Electronics | TAP105K025BRS | 0 | 3K |
Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K025BRS.
Download KYOCERA AVX TAP105K025BRS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TAP105K025BRS provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX TAP105K025BRS.