Cornell Dubilier TAC475K015P02

Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC475K015P02.

IHS

Datasheet4 pages12 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.256
$ 2.256
Stock
1
50,627
50,627
Authorized Distributors
0
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Automotive T/R
Yageo GroupT322B475K020AS
Cap Tant Solid 4.7uF 20V 10% (2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupT322B475K015AS
Cap Tant Solid 4.7uF 15V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C Ammo Pack
Cap Tant Solid 4.7uF 6V 10% (2.41 X 6.6mm) Axial 125°C Ammo Pack
173D Series 4.7 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor

Descriptions

Descriptions of Cornell Dubilier TAC475K015P02 provided by its distributors.

Cap Tant Solid 4.7uF 15V 10% (2.79 X 7.37mm) Axial 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount
SOLID TANTALUM
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:15VDC; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor