Vishay 150D225X0020A2BE3

Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 125°C Bulk
$ 4.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D225X0020A2BE3.

IHS

Datasheet16 pages3 years ago

New Yorker Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.864
$ 5.581
$ 5.581
Stock
71
2,366
2,366
Authorized Distributors
3
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
400 nA
400 nA
Dissipation Factor
4 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110A225M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 125°C Bulk
Cap Tant Solid 2.2uF 15V 10% (3.43 X 7.26mm) Axial 125°C Bulk
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D225X9020A2T
Yageo GroupT110A225K020AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT110A225K020AS
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 7 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 150D225X0020A2BE3 provided by its distributors.

Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Solid-Electrolyte TANTALEX® Capacitors Hermetically-Sealed, Axial-Lead
150D225X0020A2Be3 Rohs Compliant: Yes |Vishay 150D225X0020A2BE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric