Yageo Group T110A225M020AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A225M020AT.

Newark

Datasheet26 pages2 years ago
Datasheet1 page7 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 6.52
$ 5.869
$ 5.869
Stock
8,769
10,914
10,914
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A225K020AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT110A225K020AS
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 7 Ohm 125C Bulk
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D225X0015A2T
Yageo GroupM39003/01-2283
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D225X9020A2T

Descriptions

Descriptions of Yageo Group T110A225M020AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2¦ÌF ¡À20% 20V 7¦¸ ,D3.4xL3.4mm 7.26mm*7.26mm*510¦Ìm
T110A225M020AT, YAGEO / KEMET ELECTRONICS
CAP, 2.2UF, 20V, TANT, AXIAL; Capacitance: 2.2µF; Voltage Rating: 20V; Product Range: T110 Series, MIL-PRF-39003; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°
Capacitor Tant, 2.2Uf, 20V, 7 Ohm, 0.2, Axial; Capacitance:2.2Μf; Voltage(Dc):20V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:7Ohm; Failure Rate:-; Ripple Current:-; Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A225M020AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.