Yageo Group T110A225K020AT

2.2UF Solid MNO2 Tantalum Electrolytic Capacitor, 20 V DC +/-10%, T110 Series
$ 6.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T110A225K020AT.

IHS

Datasheet26 pages2 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.47%

CAD Models

Download Yageo Group T110A225K020AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.407
$ 5.48
$ 5.48
Stock
1,653
7,907
7,907
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
7 Ω
7 Ω
7 Ω
Leakage Current
400 nA
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT110A225M020AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupM39003/01-2283
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial (1%FR) 7 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
150D Solid Tantalum Capacitors Rohs Compliant: No |Vishay 150D225X9020A2T
Yageo GroupT110B225K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T110A225K020AT provided by its distributors.

2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 7 Ohm 125°C Bulk
Avnet Japan
CAP, 2.2µF, 20V, 10%; Capacitance:2.2µF; Voltage Rating:20V; Product Range:T110 Series, MIL-PRF-39003; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Opera
Capacitance uF = 2.2 / Rated Voltage DC V = 20 / Tolerance (±) % = 10 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 7 / Leakage Current nA = 400 / Dissipation Factor % = 4 / Series = T110 / Weld Length C mm = 10.72 / Diameter mm = 3.43 / Length mm = 7.26 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T110A225K020AT.