Vishay 150D225X9020A2BE3

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 125°C Bulk
$ 4.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D225X9020A2BE3.

IHS

Datasheet16 pages3 years ago

Future Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay 150D225X9020A2BE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.088
$ 5.6
$ 5.6
Stock
2,278
7,460
7,460
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
7 Ω
7 Ω
Leakage Current
500 nA
400 nA
400 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT110A225K020AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T110 SERIES
Yageo GroupT110A225K020AS
Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 7 Ohm 125C Bulk
Cap Tant Solid 2.2uF 15V 20% (3.43 X 7.26mm) Axial 125°C T/R
Cap Tant Solid 2.2uF 20V 20% (3.43 X 7.26mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT110B225K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay 150D225X9020A2BE3 provided by its distributors.

Cap Tant Solid 2.2uF 20V 10% (3.43 X 7.26mm) Axial 125°C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAPACITOR, TANTALUM, 2.2 UF, 20 VDC @ DEGC, 26 V, TOL 10%, A, AXIAL LEADED
150D225X9020A2Be3 |Vishay 150D225X9020A2BE3
2.2¦ÌF 1000h@ 125¡ãC ¡À10% 20V 7.26mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150D225X9020A2BE3.