
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 150D225X9020A2T | 0 | 1K | Tape & Reel | 21h | |||||||
| Newark | 150D225X9020A2T | 0 | 1K | Tape & Reel | ||||||||
| New Yorker Electronics | 150D225X9020A2T | 0 | 1K | 3h | ||||||||
| Avnet | 150D225X9020A2T | 0 | 1K | 22h | ||||||||
| Arrow Electronics | 150D225X9020A2T | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay 150D225X9020A2T.
Download Vishay 150D225X9020A2T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay 150D225X9020A2T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay 150D225X9020A2T.