Vishay 1.5SMC47CA-E3/57T

1500 W 64.8 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC47CA-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+1.33%

Alternate Parts

Price @ 1000
$ 0.303
$ 0.333
$ 0.333
Stock
260,234
183,185
183,185
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
47 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.1 A
23.5 A
23.5 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMCJ1.5KE47CA Series 49.4 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseTPSMC47CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin DO-201AE T/R
LittelfuseSMCJ40CA
SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Vishay 1.5SMC47CA-E3/57T provided by its distributors.

1500 W 64.8 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
SMD TVS diode, Bidirectional, 1.5 kW, 40.2 V, DO-214AB, 1.5SMC47CA-E3/57T
TVS Diode, Bidirectional, 40.2 V, 64.8 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 40.2V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
40.2V 1.5KW 23.1A 64.8V 44.7V SMC(DO-214AB) 2.42mm
TVS DIODE 40.2VWM 64.8V DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC47CA-E357T
  • 1.5SMC47CA-E3\57T