Littelfuse SMCJ40CA

SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ40CA.

HQonline

Datasheet6 pages6 years ago

Upverter

LKR

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+10.83%

CAD Models

Download Littelfuse SMCJ40CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.397
$ 0.397
Stock
836,174
891,421
891,421
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
46.75 V
46.7 V
46.7 V
Clamping Voltage
64.5 V
84 V
84 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
23.3 A
119 A
119 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ40CA
TVS Diode, SMCJ, Bidirectional, 40 V, 64.5 V, DO-214AB (SMC), 2 Pins
Bidirectional TVS Diode, 1.5kW, 23.5A, 64.8V, 44.7V, SMC(DO-214AB), SMD, 2.62mm H
LittelfuseTPSMC47CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMCJ48CA
SMCJ Series 77.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ40CA provided by its distributors.

SMCJ Series 64.5 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ40CA; 64.5 V; 23.3 A; 40 V; 44.4 V - 49.1 V
TVS Diode Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R / TVS DIODE 40VWM 64.5VC SMC
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 64.5V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 44.4V
DIODE, TVS, 40V, 1500W, BIDIR, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakd
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 64.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 23.3 / Breakdown Voltage Min. V = 44.4 / Breakdown Voltage Max. V = 49.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ40CA.