Vishay 1.5SMC400A-E3/57T

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC400A-E3/57T.

IHS

Datasheet5 pages8 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay 1.5SMC400A-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
193,938
143,880
143,880
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.7 A
2.8 A
2.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-01-31

Related Parts

Littelfuse1.5KE400A
ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE400A; 548 V; 4 A; 342 V; 380 V - 420 V
5¦ÌA 2.8A 548V 380V 342V 420V Unidirectional DO-201AE TVS ROHS
Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Vishay 1.5SMC400A-E3/57T provided by its distributors.

Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin SMC T/R
1.5SMC400A-E3/57T, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
TVS DIODE, 1.5KW, 342V, UNIDIR, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TRANSIL UNI 1,5KW 400V SMC RoHSconf
TVS UNIDIR 1.5KW 400V 5% DO214AB
TVS DIODE 342VWM 548VC DO214AB
Tvs Diode, 1.5Kw, 342V, Unidir, Do-214Ab; Product Range:1.5Smc Transzorb Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Clamping Voltage Vc Max:548V; Diode Case Style:do-214Ab; No. Of Pins:2Pins; Breakdown Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC400A-E357T