Vishay 1.5SMC440A-E3/9AT

Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC440A-E3/9AT.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.381
$ 0.381
Stock
770
224,535
224,535
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.5 A
2.5 A
2.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
2.5A 5¦ÌA 602V 418V 376V 462V Unidirectional DO-201AE TVS ROHS
5¦ÌA 2.8A 548V 380V 342V 420V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of Vishay 1.5SMC440A-E3/9AT provided by its distributors.

Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 376V 602V DO214AB
TVS DIODE 376VWM 602VC DO214AB
1.5KW 440VBR 5% UN DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric