Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC400A

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC400A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

DigiKey

JRH Electronics

Inventory History

3 month trend:
-52.12%

CAD Models

Download Littelfuse 1.5SMC400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.602
$ 0.602
Stock
137,807
105,807
105,807
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
-
-
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.8 A
2.7 A
2.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
LittelfuseSMCJ400A
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ400A; 648 V; 2.3 A; 400 V; 447 V - 494 V
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE440A-B
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
2.5A 5¦ÌA 602V 418V 376V 462V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5SMC400A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC400A; 548 V; 2.8 A; 342 V; 380 V - 420 V
1.5SMC Series 1.5 kW 400 V Uni-Directional SMT TVS Diode - DO-214AB
TVS DIODE, 1.5KW, 342V, UNIDIR, DO-214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC400A.