Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE400A

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE400A; 548 V; 4 A; 342 V; 380 V - 420 V

$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE400A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-45.27%

CAD Models

Download Littelfuse 1.5KE400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.412
$ 0.412
Stock
182,018
280,921
280,921
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
706 V
706 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
2.8 A
4 A
4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse1.5KE440A
1.5KE Series 6.5 W 462 V Uni-Directional Through Hole TVS Diode - DO-201
Littelfuse1.5SMC440A
1.5SMC Series 6.5 W 462V Uni-Directional Surface Mount TVS Diode - SMC
LittelfuseSMCJ400A
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ400A; 648 V; 2.3 A; 400 V; 447 V - 494 V
onsemi1V5KE440A
TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin SMC T/R
2.5A 5¦ÌA 602V 418V 376V 462V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of Littelfuse 1.5KE400A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5KE400A; 548 V; 4 A; 342 V; 380 V - 420 V
1.5KE Series 548 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
TVS Diode Single Uni-Dir 342V 1.5KW 2-Pin DO-201 T/R / TVS DIODE 342VWM 548VC AXIAL
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 342V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN