Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE440A

TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
$ 0.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE440A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1V5KE440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

Littelfuse1.5KE540A
1.5KE Series 486 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
onsemi1V5KE350A
FAIRCHILD SEMICONDUCTOR 1V5KE350A TVS Diode, Unidirectional, 300 V, 482 V, DO-201AE, 2 Pins
onsemi1V5KE400A
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201AE T/R
5¦ÌA 3.2A 482V 332V 300V 368V Unidirectional DO-201AE TVS ROHS
2.5A 5¦ÌA 602V 418V 376V 462V Unidirectional DO-201AE TVS ROHS
5¦ÌA 2.8A 548V 380V 342V 420V Unidirectional DO-201AE TVS ROHS

Descriptions

Descriptions of onsemi 1V5KE440A provided by its distributors.

TVS DIODE 376VWM 602VC DO201AD / 602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201AD
Cut Tape 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 602V 5muA 5.33mm 1.5kW
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin DO-201AE T/R
DIODE, TVS; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-201AE; No. of Pins: 2Pins; Breakdown Voltage Min: 418V; Breakdown

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE440A.