Vishay 1.5SMC30A-E3/57T

1.5SMC Series 6.5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMC
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1.5SMC30A-E3/57T.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-48.45%

Alternate Parts

Price @ 1000
$ 0.18
$ 0.272
$ 0.272
Stock
299,582
201,303
201,303
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
36.2 A
36.7 A
36.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
onsemi1N6282AG
Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 41A-04 Bulk
Littelfuse1.5KE30A
1.5KE Series 41.4 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Vishay 1.5SMC30A-E3/57T provided by its distributors.

1.5SMC Series 6.5 W 31.5 V Uni-Directional Surface Mount TVS Diode - SMC
SMD TVS diode, Unidirectional, 1.5 kW, 25.6 V, DO-214AB, 1.5SMC30A-E3/57T
36.2A 1.5kW 41.4V 28.5V 25.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 25.6V 1.5KW 2-Pin SMC T/R
TVS Diodes / ESD Suppressors 1500W 30V Unidirect
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Transient Suppression Diode (TVS)
TVS DIODE 25.6VWM 41.4VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC30A-E3/57T.
  • 1.5SMC30A-E357T