Bourns SMCJ24A

TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ24A.

TME

Datasheet6 pages4 years ago

Factory Futures

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-22.11%

CAD Models

Download Bourns SMCJ24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.261
$ 0.261
Stock
350,823
497,088
497,088
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38.6 A
38.6 A
38.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseLCE24A
LCE Series - 1500W Low Capacitance Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Unidirectional 1.5KW 33.3A 45.7V 31.4V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
23.1V Unidirectional 1.5KW 40A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMCJ24A provided by its distributors.

TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
38.6A 1.5kW 38.9V 26.7V 24V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Tvs Diode, 38.9V Unidirectional 24V; |Bourns, Inc. SMCJ24A.
3.5V Unidirectional 1.5kW 38.6A 38.9V 26.7V SMC(DO-214AB) SMD 2.42mm H
DIO TVS VWM 24V 1.5kW UNIDIR SMC
DIODE, TVS, 24V, 1500W, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ24A.