onsemi 1N6282AG

Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 41A-04 Bulk
$ 0.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6282AG.

IHS

Datasheet7 pages15 years ago

element14 APAC

Future Electronics

Verical

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 1N6282AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
Littelfuse1.5KE30A
1.5KE Series 41.4 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Littelfuse1.5SMC30A
1.5SMC Series 1500 W 30 V 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Vishay Unidirectional TVS Diode Max Clamp 41.4V TH 1.5KE Min Breakdown 28.5V

Descriptions

Descriptions of onsemi 1N6282AG provided by its distributors.

Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 41A-04 Bulk
1500 Watt MOSORB® Transient Voltage Suppressor, 30 V Unidir
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:25.6V; Breakdown Voltage Max:30V; Clamping Voltage Max, Vc:41.4V; Termination Type:Axial Leaded; Package/Case:457; Breakdown Voltage, Vbr:30V ;RoHS Compliant: Yes
DIODE, TVS, UNI, 30V, 41A-04; Reverse Stand-Off Voltage Vrwm:25.6V; Breakdown Voltage Range:28.5V to 31.5V; Clamping Voltage Vc Max:41.4V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:36A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:30V; Breakdown Voltage Max:30V; Breakdown Voltage Vbr:30V; Breakover Voltage Min:30V; Current Ir Max:5µA; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:41 A; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Voltage Vr Max:25.6V; Stand-off Voltage:25.6V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6282AG.