Littelfuse 1.5SMC30A

1.5SMC Series 1500 W 30 V 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC30A.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+12.28%

CAD Models

Download Littelfuse 1.5SMC30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.246
$ 0.246
Stock
250,518
349,533
349,533
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30 V
30 V
30 V
Clamping Voltage
41.4 V
41.4 V
41.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
36.7 A
36.2 A
36.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
onsemi1N6282AG
Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 41A-04 Bulk
BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5SMC30A provided by its distributors.

1.5SMC Series 1500 W 30 V 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
TVS Diode, Unidirectional, 25.6V 1.5kW 36.7A 41.4V 28.5V SMC(DO-214AB), SMD, 2.42mm H
TVS Diodes & ESD Suppressors; 1.5SMC30A; LITTELFUSE; 25.6 V; 2; 41.4 V; 28.5 V
TVS DIODE, 1.5KW, 25.6V, UNIDIR, DO214AB; Product Range: 1.5SMC Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 25.6V; Clamping Voltage Vc Max: 41.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Break
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 25.6 / Clamping Voltage V = 41.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 36.7 / Breakdown Voltage Min. V = 28.5 / Breakdown Voltage Max. V = 31 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN