onsemi SMCJ24A

Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ24A.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi SMCJ24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
LittelfuseLCE24A
LCE Series - 1500W Low Capacitance Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
TVS DIODE 28.2VWM 45.7VC SMC / 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Diodes Inc.1.5KE33A-T
Tvs Diode, Unidir, 28.2V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE33A-T

Descriptions

Descriptions of onsemi SMCJ24A provided by its distributors.

Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
1500 WATT, 24 VOLT SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... 150 °C Marking: GEZ Design: 1 Channel Housing type: SMC Polarity: Uni-directional Breakdown voltage: 26.7 V Stand-off voltage: 24 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:24V; Package/Case:DO-214; Breakdown Voltage, Vbr:26.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:38.6A ;RoHS Compliant: Yes
DIODE, TVS, 24V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:38.6A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:26.7V; Breakdown Voltage Max:29.5V; Breakover Voltage Min:26.7V; Device Marking:SMCJ24A; Diode Type:TVS, Unidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GEZ; Stand-off Voltage:24V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ-24A